Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron CJ1WOD212 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CE |
| Package/Case | Module |
| Depth | 95.4mm |
| Length | 89mm |
| Manufacturer Series | SYSMAC CJ Series |
| Mount | DIN Rail |
| Number of I/Os | 16 |
| Number of Outputs | 16 |
| Output Current | 500mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | CJ1W |
| Termination | Screw |
| Weight | 0.265lb |
| Width | 31mm |
| RoHS | Compliant |
Download the complete datasheet for Omron CJ1WOD212 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
