
The Omron CJ1WOD232 is a 32-output DIN rail programmable logic controller module. It has a rectangular termination and a package quantity of one. The module is approved to UL and CE standards and has a weight of 0.176 pounds. It measures 83.6mm in depth, 95.4mm in length, and 20mm in width.
Omron CJ1WOD232 technical specifications.
| Approvals | UL, CE |
| Package/Case | Module |
| Depth | 83.6mm |
| Length | 95.4mm |
| Mount | DIN Rail |
| Number of Outputs | 32 |
| Package Quantity | 1 |
| Series | CJ1W |
| Termination | Rectangular |
| Weight | 0.176lb |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Omron CJ1WOD232 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
