
The CJ1WPD025 is a 24V 5A 25W power supply module from Omron, approved for UL and CE compliance. It has a module package with a depth of 60mm, height of 60mm, and length of 90mm. The module can operate between 0°C and 55°C and is mountable on DIN rail or panel. It has a single output with a maximum current of 5A and a maximum power of 25W.
Omron CJ1WPD025 technical specifications.
| Approvals | UL, CE |
| Package/Case | Module |
| Current - Output 1 | 800mA |
| Depth | 60mm |
| Height | 60mm |
| Length | 90mm |
| Manufacturer Series | CJ1 Series |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail, Panel |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 25W |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | CJ1W |
| Termination | Screw |
| Voltage - Output 1 | 24V |
| Weight | 11lb |
| Width | 81.6mm |
| RoHS | Compliant |
Download the complete datasheet for Omron CJ1WPD025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.