Omron CJ2H-CPU64-EIP technical specifications.
| Approvals | CE, cULus |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Series | CJ2H |
| Weight | 0.617lb |
| RoHS | Compliant |
Download the complete datasheet for Omron CJ2H-CPU64-EIP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.