Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
OMRON
CJ2H-CPU65-EIP
Datasheet
Omron
CJ2H-CPU65-EIP
Volume Production
CONTROL LOGIC 100K PROG 160K
Industrial Automation & Control
Controllers
Industrial Automation & Control
Controllers
Programmable Logic Controllers (PLC)
Modular & Compact
CONTROL LOGIC 100K PROG 160K
Mounting
DIN Rail
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Max Operating Temperature
55°C
Min Operating Temperature
0°C
Mount
DIN Rail
Package Quantity
1
Series
CJ2H
Weight
0.617lb
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account