
Checking distributor stock and pricing after the page loads.
Omron CJ2H-CPU66-EIP technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Series | CJ2H |
| Weight | 0.617lb |
| RoHS | Compliant |
No datasheet is available for this part.