
The CJ2M-CPU12 is a programmable logic controller module from Omron with a maximum operating temperature of 55°C and a minimum operating temperature of 0°C. It measures 31mm in length, 84.5mm in depth, and 95.4mm in width, with a weight of 0.287lb. The module is designed for panel or DIN rail mounting and has a pulse output type. It is part of the CJ2M series and is used in industrial automation and control applications.
Omron CJ2M-CPU12 technical specifications.
| Depth | 84.5mm |
| Length | 31mm |
| Manufacturer Series | CJ2M |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Panel, DIN Rail |
| Output Type | Pulse |
| Package Quantity | 1 |
| Series | CJ2M |
| Size | 31mm |
| Weight | 0.287lb |
| Width | 95.4mm |
| RoHS | Compliant |
Download the complete datasheet for Omron CJ2M-CPU12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
