
Programmable Logic Controller (PLC) with 20K steps of control logic and RS232 communication. Features pulse output type and DIN rail mounting. Operates within a temperature range of 0°C to 55°C. Dimensions include 31mm length, 95.4mm width, and 84.5mm depth. Approvals include CE and cULus.
Omron CJ2M-CPU13 technical specifications.
| Approvals | CE, cULus |
| Depth | 84.5mm |
| Length | 31mm |
| Manufacturer Series | CJ2M |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Output Type | Pulse |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | CJ2M |
| Weight | 0.287lb |
| Width | 95.4mm |
| RoHS | Compliant |
No datasheet is available for this part.
