Checking distributor stock and pricing after the page loads.
Omron CJ2M-CPU15 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Series | CJ2M |
| Weight | 0.287lb |
| RoHS | Compliant |
No datasheet is available for this part.