Sign in to ask questions about the Omron CJ2M-CPU31 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron CJ2M-CPU31 technical specifications.
| Depth | 84.5mm |
| Length | 62mm |
| Manufacturer Series | CJ2M |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Panel, DIN Rail |
| Network Type | ETHERNET |
| Output Type | Pulse |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | CJ2M |
| Size | 62mm |
| Weight | 0.419lb |
| Width | 95.4mm |
| RoHS | Compliant |
Download the complete datasheet for Omron CJ2M-CPU31 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
