The CJ2M-CPU32 is a DIN rail mount programmable logic controller relay module with 40 I/Os, 20 inputs, and 12 outputs. It operates at a maximum output current of 500mA and has a temperature range of 0-55°C. The module is approved for use in CE and cULus environments.
Sign in to ask questions about the Omron CJ2M-CPU32 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron CJ2M-CPU32 technical specifications.
| Approvals | CE, cULus |
| Depth | 90mm |
| Input Type | DC |
| Length | 62mm |
| Manufacturer Series | CJ2M |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail, Panel |
| Network Type | ETHERNET |
| Number of I/Os | 40 |
| Number of Inputs | 20 |
| Number of Outputs | 12 |
| Output Current | 500mA |
| Output Type | RELAY |
| Package Quantity | 1 |
| Series | CJ2M |
| Weight | 0.419lb |
| Width | 76.2mm |
| RoHS | Compliant |
Download the complete datasheet for Omron CJ2M-CPU32 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.