Programmable Logic Controller (PLC) with 20K instruction steps and Ethernet network capability. Features pulse output, DIN rail mounting, and operates within a 0°C to 55°C temperature range. Dimensions include a width of 95.4mm, depth of 84.5mm, and length of 62mm.
Sign in to ask questions about the Omron CJ2M-CPU33 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron CJ2M-CPU33 technical specifications.
| Depth | 84.5mm |
| Length | 62mm |
| Manufacturer Series | CJ2M |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Network Type | ETHERNET |
| Output Type | Pulse |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | CJ2M |
| Weight | 0.419lb |
| Width | 95.4mm |
| RoHS | Compliant |
Download the complete datasheet for Omron CJ2M-CPU33 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.