The Omron CJ2M-CPU35 is a programmable logic controller module designed for industrial automation and control applications. It has a DIN rail mount and operates within a temperature range of 0°C to 55°C. The module has a depth of 84.5mm, length of 62mm, and width of 95.4mm, with a weight of 0.419lb. It is part of the CJ2M series and is available as a single unit.
Sign in to ask questions about the Omron CJ2M-CPU35 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron CJ2M-CPU35 technical specifications.
| Depth | 84.5mm |
| Length | 62mm |
| Manufacturer Series | CJ2M |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Network Type | ETHERNET |
| Output Type | Pulse |
| Package Quantity | 1 |
| Series | CJ2M |
| Weight | 0.419lb |
| Width | 95.4mm |
| RoHS | Compliant |
Download the complete datasheet for Omron CJ2M-CPU35 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
