Controllers 2 Axis Pulse 16 I/O NPN CJ2M Only
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CE |
| Package/Case | Module |
| Depth | 83.8mm |
| Input Type | PULSE |
| Length | 95.4mm |
| Mount | DIN Rail |
| Number of Inputs | 10 |
| Number of Outputs | 64 |
| Output Type | Pulse |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | CJ2M |
| Termination | Rectangular |
| Width | 20mm |
| RoHS | Compliant |