Omron CM-S11PC10 technical specifications.
| Actuator Material | Magnet |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Cable |
| Series | CM |
| Termination | Cable Leads |
| Type | Reed Switch |
| RoHS | Not Compliant |
Download the complete datasheet for Omron CM-S11PC10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.