Omron CMS2124 technical specifications.
| Number of Outputs | 3 |
| Output Type | RELAY |
| Ratings | IP20 |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Omron CMS2124 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.