
CONTROL LOGIC 6 IN 4 OUT 24V
Checking distributor stock and pricing after the page loads.
| Approvals | CE, cULus |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount, DIN Rail |
| Package Quantity | 1 |
| Series | CP1E |
| Weight | 0.661lb |
| RoHS | Compliant |
