
This Omron CP1E-E14DR-A relay is a chassis mount device with a 100-form package, designed for operation between 0°C and 55°C. It meets CE and cULus approvals. The relay is a single unit, weighing 0.794 pounds.
Checking distributor stock and pricing after the page loads.
| Approvals | CE, cULus |
| Package/Case | 100 |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount, DIN Rail |
| Output Type | RELAY |
| Package Quantity | 1 |
| Series | CP1E |
| Weight | 0.794lb |
| RoHS | Compliant |
