
The CP1E-E30DR-A is a programmable logic controller relay module from Omron with 30 I/Os and 18 inputs. It has a maximum operating temperature of 55°C and a minimum operating temperature of 0°C. The module is designed for chassis mount and DIN rail mount, with a package quantity of one and a packaging type of bulk. It is rated for IP20 and is lead free. The module has a weight of 1.3lb and dimensions of 85mm depth, 110mm width, and 130mm length.
Omron CP1E-E30DR-A technical specifications.
| Approvals | CE, cULus |
| Package/Case | 100 |
| Depth | 85mm |
| Input Type | PULSE |
| Lead Free | Lead Free |
| Length | 130mm |
| Manufacturer Series | CP1E |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount, DIN Rail |
| Number of I/Os | 30 |
| Number of Inputs | 18 |
| Output Current | 2A |
| Output Type | RELAY |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP20 |
| Series | CP1E |
| Termination | Screw |
| Weight | 1.3lb |
| Width | 110mm |
| RoHS | Compliant |
Download the complete datasheet for Omron CP1E-E30DR-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
