Omron CP1E-N14DR-D technical specifications.
| Approvals | CE, cULus |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount, DIN Rail |
| Number of Inputs | 8 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CP1E |
| Weight | 0.794lb |
| RoHS | Compliant |
Download the complete datasheet for Omron CP1E-N14DR-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
