
The Omron CP1E-N40DR-D is a 24V 2A relay with 40 inputs and 16 outputs, suitable for chassis mount or DIN rail installation. It operates within a temperature range of 0 to 55°C and features IP20 ratings for protection against solid particles. This relay is designed for use in industrial automation and control applications.
Checking distributor stock and pricing after the page loads.
| Depth | 85mm |
| Input Type | PULSE |
| Length | 150mm |
| Manufacturer Series | CP1E |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount, DIN Rail |
| Number of I/Os | 40 |
| Number of Inputs | 24 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 24V |
| Output Current | 2A |
| Output Type | RELAY |
| Package Quantity | 1 |
| Ratings | IP20 |
| Reach SVHC Compliant | Unknown |
| Series | CP1E |
| Termination | Screw |
| Weight | 1.5lb |
| Width | 110mm |
| RoHS | Compliant |
