Omron CP1E-N40DT1-A technical specifications.
| Package/Case | 100 |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount, DIN Rail |
| Package Quantity | 1 |
| Ratings | IP20 |
| Series | CP1E |
| Termination | Screw |
| Weight | 1.5lb |
| RoHS | Compliant |
Download the complete datasheet for Omron CP1E-N40DT1-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.