Sign in to ask questions about the Omron CP1E-N40DT1-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron CP1E-N40DT1-D technical specifications.
| Depth | 85mm |
| Input Type | PULSE |
| Length | 150mm |
| Manufacturer Series | CP1E |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount, DIN Rail |
| Number of I/Os | 40 |
| Number of Inputs | 24 |
| Package Quantity | 1 |
| Ratings | IP20 |
| Series | CP1E |
| Termination | Screw |
| Weight | 1.5lb |
| Width | 110mm |
| RoHS | Compliant |
Download the complete datasheet for Omron CP1E-N40DT1-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
