Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
OMRON
CP1E-N60DT1-D
Datasheet
Omron
CP1E-N60DT1-D
Volume Production
CONTROL LOGIC 36 IN 24 OUT 24V
Industrial Automation & Control
Controllers
Industrial Automation & Control
Controllers
Programmable Logic Controllers (PLC)
Modular & Compact
CONTROL LOGIC 36 IN 24 OUT 24V
Mounting
Chassis Mount, DIN Rail
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Max Operating Temperature
55°C
Min Operating Temperature
0°C
Mount
Chassis Mount, DIN Rail
Package Quantity
1
Series
CP1E
Weight
1.9lb
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account