
Programmable logic controller CP1, 12 DI, 2 AI (0/1. . .5 V, -10/0..+10 V, 0/4. . .20 mA), 2 HS, 8 TO, 1 AO, CP1E-NA20DT1-D, Omron
Checking distributor stock and pricing after the page loads.
Omron CP1E-NA20DT1-D technical specifications.
| Depth | 85mm |
| Length | 86mm |
| Manufacturer Series | CP1E |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount, DIN Rail |
| Number of I/Os | 20 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP20 |
| Series | CP1E |
| Termination | Screw |
| Weight | 0.816lb |
| Width | 110mm |
| RoHS | Compliant |
No datasheet is available for this part.
