
CONTROL LOG 24 IN 16OUT 100-240V
Checking distributor stock and pricing after the page loads.
| Approvals | CE, cULus |
| Package/Case | 100 |
| Depth | 85mm |
| Input Type | DC |
| Length | 150mm |
| Manufacturer Series | CP1H |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Panel, Chassis Mount, DIN Rail |
| Network Type | ETHERNET |
| Number Of Characters Per Row | 2 |
| Number of I/Os | 40 |
| Number of Inputs | 24 |
| Number of Outputs | 16 |
| Output Current | 2A |
| Output Type | RELAY |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | CP1H |
| Size | 85mm |
| Weight | 1.7lb |
| Width | 110mm |
| RoHS | Compliant |