
Omron CP1H PLC CPU Analogue, Transistor Output, Ethernet Networking Computer Interface, 20000 Steps Program Capacity
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron CP1HXA40DTD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CE, cULus |
| Depth | 85mm |
| Length | 150mm |
| Manufacturer Series | CP1H |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Panel, Chassis Mount, DIN Rail |
| Network Type | ETHERNET |
| Number Of Characters Per Row | 2 |
| Number of I/Os | 40 |
| Number of Inputs | 24 |
| Number of Outputs | 16 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | CP1H |
| Size | 85mm |
| Weight | 1.3lb |
| Width | 110mm |
| RoHS | Compliant |
Download the complete datasheet for Omron CP1HXA40DTD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
