Omron CP1L-EL20DT-D technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount, DIN Rail |
| Package Quantity | 1 |
| Series | CP1L |
| Weight | 0.838lb |
| RoHS | Not Compliant |
Download the complete datasheet for Omron CP1L-EL20DT-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.