
The Omron CP1L-EM40DR-D is a 24V DC input relay module with 40 inputs and 16 outputs. It features a 85mm x 150mm x 90mm size and 1.2lb weight. The module operates within a temperature range of 0°C to 55°C and is CE approved. It is designed for DIN rail and chassis mount applications and is suitable for use in industrial automation and control systems.
Sign in to ask questions about the Omron CP1L-EM40DR-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron CP1L-EM40DR-D technical specifications.
| Approvals | CE |
| Depth | 85mm |
| Display Type | LCD |
| Input Type | DC |
| Length | 150mm |
| Manufacturer Series | CP1L-EM |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail, Chassis Mount |
| Network Type | ETHERNET |
| Number of I/Os | 40 |
| Number of Inputs | 24 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 24V |
| Output Current | 10mA |
| Output Type | RELAY |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | CP1L |
| Size | 85mm |
| Weight | 1.2lb |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Omron CP1L-EM40DR-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
