Omron CP1L-EM40DT1-D technical specifications.
| Depth | 85mm |
| Input Type | DC |
| Length | 150mm |
| Manufacturer Series | CP1L-EM |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount, DIN Rail |
| Network Type | ETHERNET |
| Number of I/Os | 40 |
| Number of Inputs | 24 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 24V |
| Output Current | 10mA |
| Output Type | PNP |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CP1L |
| Weight | 1.1lb |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Omron CP1L-EM40DT1-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
