Omron CP1L-L10DT-A technical specifications.
| Package/Case | 100 |
| Depth | 85mm |
| Input Type | DC |
| Length | 66mm |
| Manufacturer Series | CP1L |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount, DIN Rail |
| Number of Inputs | 6 |
| Number of Outputs | 4 |
| Output Current | 180mA |
| Series | CP1L |
| Weight | 0.661lb |
| Width | 110mm |
| RoHS | Compliant |
Download the complete datasheet for Omron CP1L-L10DT-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.