
The Omron CP1L-L14DR-D is a 14-channel DC-operated relay with a maximum operating temperature of 55°C and a minimum operating temperature of 0°C. It has a chassis mount and DIN rail configuration, with an IP20 rating for protection against solid particles. The relay has an output current of 2A and is packaged in bulk. It is designed for use in industrial automation and control applications, particularly in programmable logic controllers (PLC) and modular compact systems.
Sign in to ask questions about the Omron CP1L-L14DR-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron CP1L-L14DR-D technical specifications.
| Depth | 85mm |
| Input Type | DC |
| Length | 86mm |
| Manufacturer Series | CP1L |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount, DIN Rail |
| Number of I/Os | 14 |
| Output Current | 2A |
| Output Type | RELAY |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP20 |
| Series | CP1L |
| Termination | Screw |
| Weight | 0.838lb |
| Width | 110mm |
| RoHS | Compliant |
Download the complete datasheet for Omron CP1L-L14DR-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
