Omron CP1L-M30DT-A technical specifications.
| Package/Case | 100 |
| Depth | 85mm |
| Input Type | DC |
| Length | 130mm |
| Manufacturer Series | CP1L |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount, DIN Rail |
| Number of Inputs | 18 |
| Number of Outputs | 12 |
| Output Current | 280mA |
| Series | CP1L |
| Weight | 1.3lb |
| Width | 110mm |
| RoHS | Compliant |
Download the complete datasheet for Omron CP1L-M30DT-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
