
Programmable logic controller CP1, 18 DI, 1 AI (Potentiometer 8 Bit), 2 HS, 12 TO, CP1L-M30DT1-D, Omron
Checking distributor stock and pricing after the page loads.
| Depth | 85mm |
| Input Type | DC |
| Length | 130mm |
| Manufacturer Series | CP1L |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount, DIN Rail |
| Number of I/Os | 30 |
| Ratings | IP20 |
| Series | CP1L |
| Termination | Screw |
| Weight | 1.3lb |
| Width | 110mm |
| RoHS | Compliant |
