
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Checking distributor stock and pricing after the page loads.
| Approvals | CE, cULus |
| Depth | 85mm |
| Input Type | DC |
| Length | 150mm |
| Manufacturer Series | CP1L |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount, DIN Rail |
| Number of Inputs | 24 |
| Number of Outputs | 16 |
| Output Current | 310mA |
| Package Quantity | 1 |
| Series | CP1L |
| Weight | 1.5lb |
| Width | 110mm |
| RoHS | Compliant |
