
The Omron CP1L-M40DT1-D is a 40-point programmable logic controller module designed for industrial automation and control applications. It features a chassis mount and DIN rail design, with a maximum operating temperature of 55°C and a minimum operating temperature of 0°C. The module is rated for IP20 and has a DC input type. It measures 150mm in length, 110mm in width, and 85mm in depth, with a weight of 1.5lb.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron CP1L-M40DT1-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 85mm |
| Input Type | DC |
| Length | 150mm |
| Manufacturer Series | CP1L |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount, DIN Rail |
| Number of I/Os | 40 |
| Ratings | IP20 |
| Series | CP1L |
| Termination | Screw |
| Weight | 1.5lb |
| Width | 110mm |
| RoHS | Compliant |
Download the complete datasheet for Omron CP1L-M40DT1-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
