Omron CP1L-M60DR-A technical specifications.
| Package/Case | 100 |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount, DIN Rail |
| Ratings | IP20 |
| Series | CP1L |
| Termination | Screw |
| Weight | 1.8lb |
| RoHS | Compliant |
Download the complete datasheet for Omron CP1L-M60DR-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
