
Programmable logic controller CP1, 36 DI, 1 AI (Potentiometer 8 Bit), 2 HS, 24 RO, CP1L-M60DR-D, Omron
Checking distributor stock and pricing after the page loads.
Omron CP1L-M60DR-D technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount, DIN Rail |
| Ratings | IP20 |
| Series | CP1L |
| Termination | Screw |
| Weight | 1.8lb |
| RoHS | Compliant |
No datasheet is available for this part.
