Omron CP1L-M60DT-A technical specifications.
| Package/Case | 100 |
| Depth | 85mm |
| Input Type | DC |
| Length | 195mm |
| Manufacturer Series | CP1L |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount, DIN Rail |
| Number of Inputs | 36 |
| Number of Outputs | 24 |
| Output Current | 390mA |
| Series | CP1L |
| Weight | 1.8lb |
| Width | 110mm |
| RoHS | Compliant |
Download the complete datasheet for Omron CP1L-M60DT-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.