
Digital expansion unit for programmable logic controllers, featuring 12 digital inputs and 8 relay outputs. This modular component offers screw termination and DIN rail mounting for industrial automation applications. Approvals include UL, CSA, and CE, with an IP20 rating for protection. The unit measures 90mm in length, 86mm in width, and 50mm in depth.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Depth | 50mm |
| Length | 90mm |
| Mount | DIN Rail |
| Number of Inputs | 12 |
| Number of Outputs | 8 |
| Output Type | RELAY |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP20 |
| Series | CP1W |
| Termination | Screw |
| Width | 86mm |
| RoHS | Compliant |
