
Modular PLC expansion module featuring 12 DC inputs and 8 DC outputs. This unit offers a 130mA output current and screw termination for reliable connections. Designed for DIN rail mounting, it measures 90mm in width, 86mm in length, and 50mm in depth. Approvals include UL, CSA, and CE.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron CP1W-20EDT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Depth | 50mm |
| Input Type | DC |
| Length | 86mm |
| Manufacturer Series | CP1W |
| Mount | DIN Rail |
| Number of Inputs | 12 |
| Number of Outputs | 8 |
| Output Current | 130mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | CP1W |
| Size | 50mm |
| Termination | Screw |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Omron CP1W-20EDT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
