
Omron CP1W-20EDT1 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Depth | 50mm |
| Length | 90mm |
| Mount | DIN Rail |
| Number of Inputs | 12 |
| Number of Outputs | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP20 |
| Series | CP1W |
| Termination | Screw |
| Width | 86mm |
| RoHS | Compliant |
Download the complete datasheet for Omron CP1W-20EDT1 to view detailed technical specifications.
No datasheet is available for this part.
