Omron CP1W-8ET1 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Depth | 50mm |
| Length | 90mm |
| Mount | DIN Rail |
| Number of Outputs | 8 |
| Package Quantity | 1 |
| Ratings | IP20 |
| Series | CP1W |
| Termination | Screw |
| Width | 66mm |
| RoHS | Compliant |
Download the complete datasheet for Omron CP1W-8ET1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
