Omron CP1W-DA041 technical specifications.
| Approvals | UL, CE |
| Package/Case | Module |
| Depth | 50mm |
| Length | 100mm |
| Mount | DIN Rail |
| Number of Outputs | 4 |
| Output Type | Voltage |
| Package Quantity | 1 |
| Ratings | IP20 |
| Series | CP1W |
| Size | 50mm |
| Termination | Screw |
| Width | 86mm |
| RoHS | Compliant |
Download the complete datasheet for Omron CP1W-DA041 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
