Omron CP1W-MAD11 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Depth | 50mm |
| Length | 100mm |
| Mount | Plug-In, DIN Rail |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Ratings | IP20 |
| Series | CP1W |
| Termination | Screw |
| Width | 86mm |
| RoHS | Compliant |
Download the complete datasheet for Omron CP1W-MAD11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
