Omron CP1W-TS002 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Ratings | IP20 |
| Series | CP1W |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Omron CP1W-TS002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
