
OMRON INDUSTRIAL AUTOMATION CPM1-CIF01 Serial Communications Adaptor, RS-232C, For Use With CPM1A Micro Programmable Controller
Omron CPM1-CIF01 technical specifications.
| Package/Case | Module |
| Depth | 56mm |
| Length | 90mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail, PCB |
| Package Quantity | 1 |
| Primary Type | MODULE |
| Reach SVHC Compliant | Unknown |
| Series | CPM1 |
| Termination | D-Sub |
| Weight | 0.441lb |
| Width | 30mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron CPM1-CIF01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
