Omron CPM1A-20CDR-A-V1 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | 100 |
| Depth | 50mm |
| Input Type | DC |
| Length | 90mm |
| Manufacturer Series | CPM1A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Screw, Chassis Mount, DIN Rail |
| Number of I/Os | 20 |
| Number of Inputs | 12 |
| Number of Outputs | 8 |
| Output Type | RELAY |
| Package Quantity | 1 |
| Series | CPM1A |
| Size | 86mm |
| Termination | Screw |
| Weight | 1.1lb |
| Width | 86mm |
| RoHS | Compliant |
Download the complete datasheet for Omron CPM1A-20CDR-A-V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
