Omron CPM2B-32C2D1T-D12 technical specifications.
| Approvals | UL, CSA, CE |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Series | CPM2B |
| Weight | 0.393lb |
| RoHS | Compliant |
Download the complete datasheet for Omron CPM2B-32C2D1T-D12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.