
CONTROL LOGIC 16 IN 16 OUT 24V
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, CE |
| Evaluation Kit | Yes |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Series | CPM2B |
| Weight | 0.331lb |
| RoHS | Compliant |